



ADXL356TEZ-EP | |
|---|---|
DigiKey Part Number | 505-ADXL356TEZ-EP-ND |
Manufacturer | |
Manufacturer Product Number | ADXL356TEZ-EP |
Description | ACCEL 10-40G ANALOG 14CLCC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±10g, ±40g 1.5kHz 14-CLCC (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL356TEZ-EP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Analog | |
Axis | X, Y, Z | |
Acceleration Range | ±10g, ±40g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 80 (±10g) ~ 20 (±40g) | |
Bandwidth | 1.5kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.25V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Scale | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-CLCC | |
Supplier Device Package | 14-CLCC (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,64000 € | 89,64 € |
| 7 | 82,12143 € | 574,85 € |
| 14 | 79,85214 € | 1.117,93 € |
| 28 | 77,76893 € | 2.177,53 € |
| 56 | 75,85679 € | 4.247,98 € |
| 105 | 74,25886 € | 7.797,18 € |
| Unit Price without VAT: | 89,64000 € |
|---|---|
| Unit Price with VAT: | 106,67160 € |



