Parametric Equivalent




ADXL356CEZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADXL356CEZ-RL7TR-ND - Tape & Reel (TR) 505-ADXL356CEZ-RL7CT-ND - Cut Tape (CT) 505-ADXL356CEZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL356CEZ-RL7 |
Description | ACCEL 10-40G ANALOG 14CLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±10g, ±40g 1Hz ~ 1kHz 14-CLCC (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL356CEZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Analog | |
Axis | X, Y, Z | |
Acceleration Range | ±10g, ±40g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 80 (±10g) ~ 20 (±40g) | |
Bandwidth | 1Hz ~ 1kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.25V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Scale | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-CLCC | |
Supplier Device Package | 14-CLCC (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,34000 € | 56,34 € |
| 5 | 52,66000 € | 263,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 43,73586 € | 21.867,93 € |
| Unit Price without VAT: | 56,34000 € |
|---|---|
| Unit Price with VAT: | 67,04460 € |


