Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.05Hz ~ 1.6kHz 16-LGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.05Hz ~ 1.6kHz 16-LGA (3x3)
MEMS Based Inertial Measurement Units
MEMS OIS Solution for Phone Cameras

ADXL346ACCZ-R2

DigiKey Part Number
ADXL346ACCZ-R2TR-ND - Tape & Reel (TR)
ADXL346ACCZ-R2CT-ND - Cut Tape (CT)
ADXL346ACCZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADXL346ACCZ-R2
Description
ACCEL 2-16G I2C/SPI 16LGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.05Hz ~ 1.6kHz 16-LGA (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADXL346ACCZ-R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
I2C, SPI
Manufacturer
Analog Devices Inc.
Voltage - Supply
1.7V ~ 2.75V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Adjustable Bandwidth
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Digital
Mounting Type
Surface Mount
Axis
X, Y, Z
Package / Case
16-VFLGA
Acceleration Range
±2g, 4g, 8g, 16g
Supplier Device Package
16-LGA (3x3)
Sensitivity (LSB/g)
256 (±2g) ~ 32 (±16g)
Base Product Number
Bandwidth
0.05Hz ~ 1.6kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 481
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,21000 €8,21 €
57,42000 €37,10 €
107,12800 €71,28 €
256,77880 €169,47 €
506,54060 €327,03 €
1006,32220 €632,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2506,06100 €1.515,25 €
5005,88228 €2.941,14 €
7505,78467 €4.338,50 €
1.2505,66842 €7.085,53 €
Manufacturers Standard Package
Unit Price without VAT:8,21000 €
Unit Price with VAT:9,76990 €