ADXL335CCPZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,92000 €
Datasheet
Accelerometer X, Y, Z Axis ±3g 1.6kHz (X,Y), 550Hz (Z) 16-LFCSP-LQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X, Y, Z Axis ±3g 1.6kHz (X,Y), 550Hz (Z) 16-LFCSP-LQ (4x4)
MEMS OIS Solution for Phone Cameras

ADXL335CCPZ

DigiKey Part Number
ADXL335CCPZ-ND
Manufacturer
Manufacturer Product Number
ADXL335CCPZ
Description
ACCELEROMETER 3G ANALOG 16LFCSP
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±3g 1.6kHz (X,Y), 550Hz (Z) 16-LFCSP-LQ (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog Voltage
Manufacturer
Analog Devices Inc.
Voltage - Supply
1.8V ~ 3.6V
Packaging
Tube
Features
Adjustable Bandwidth
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Analog
Mounting Type
Surface Mount
Axis
X, Y, Z
Package / Case
16-LQFN Exposed Pad, CSP
Acceleration Range
±3g
Supplier Device Package
16-LFCSP-LQ (4x4)
Sensitivity (mV/g)
300
Base Product Number
Bandwidth
1.6kHz (X,Y), 550Hz (Z)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADXL335BCPZAnalog Devices Inc.0505-ADXL335BCPZ-ND6,92000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types