Accelerometer X, Y Axis ±3.6g 1.6kHz 16-LFCSP-LQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X, Y Axis ±3.6g 1.6kHz 16-LFCSP-LQ (4x4)
MEMS Based Inertial Measurement Units
MEMS OIS Solution for Phone Cameras

ADXL323KCPZ

DigiKey Part Number
ADXL323KCPZ-ND
Manufacturer
Manufacturer Product Number
ADXL323KCPZ
Description
ACCEL 3.6G ANALOG 16LFCSP
Customer Reference
Detailed Description
Accelerometer X, Y Axis ±3.6g 1.6kHz 16-LFCSP-LQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADXL323KCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
Type
Analog
Axis
X, Y
Acceleration Range
±3.6g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
300
Bandwidth
1.6kHz
Output Type
Analog Voltage
Voltage - Supply
1.8V ~ 5.25V
Features
-
Operating Temperature
-25°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-LQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-LQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types