



ADXL323KCPZ-RL | |
|---|---|
DigiKey Part Number | ADXL323KCPZ-RLTR-ND - Tape & Reel (TR) ADXL323KCPZ-RLCT-ND - Cut Tape (CT) ADXL323KCPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL323KCPZ-RL |
Description | IC ACCELEROMETER LP 16-LFCSP |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±3.6g 16-LFCSP-LQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL323KCPZ-RL Models |
Category | Acceleration Range ±3.6g |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.8V ~ 5.25V |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-LQFN Exposed Pad, CSP |
Part Status Discontinued at DigiKey | Supplier Device Package 16-LFCSP-LQ (4x4) |
Axis X, Y |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,06000 € | 15,06 € |
| Unit Price without VAT: | 15,06000 € |
|---|---|
| Unit Price with VAT: | 17,92140 € |

