
ADXL322JCP | |
|---|---|
DigiKey Part Number | ADXL322JCP-ND |
Manufacturer | |
Manufacturer Product Number | ADXL322JCP |
Description | IC ACCELEROMETER DUAL-AX 16LFCSP |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±2g 2.5kHz 16-LFCSP-LQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL322JCP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Axis | X, Y | |
Acceleration Range | ±2g | |
Bandwidth | 2.5kHz | |
Voltage - Supply | 2.4V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-LQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-LQ (4x4) |

