
ADXL321EB | |
|---|---|
DigiKey Part Number | ADXL321EB-ND |
Manufacturer | |
Manufacturer Product Number | ADXL321EB |
Description | BOARD EVAL FOR ADXL321 |
Customer Reference | |
Detailed Description | ADXL321 iMEMS® Accelerometer, 2 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Sensor Type | Accelerometer, 2 Axis | |
Sensing Range | ±18g | |
Interface | Analog | |
Sensitivity | 57mV/g | |
Voltage - Supply | 2.4V ~ 6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ADXL321 | |
Note | - |

