Accelerometer X, Y Axis ±5g 2.5kHz 16-LFCSP-LQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X, Y Axis ±5g 2.5kHz 16-LFCSP-LQ (4x4)
16-LFCSP-VQ

ADXL320JCP

DigiKey Part Number
ADXL320JCP-ND
Manufacturer
Manufacturer Product Number
ADXL320JCP
Description
IC ACCELEROMETER DUAL-AX 16LFCSP
Customer Reference
Detailed Description
Accelerometer X, Y Axis ±5g 2.5kHz 16-LFCSP-LQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADXL320JCP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
Axis
X, Y
Acceleration Range
±5g
Bandwidth
2.5kHz
Voltage - Supply
2.4V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
16-LQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-LQ (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types