


ADXL320EB | |
|---|---|
DigiKey Part Number | ADXL320EB-ND |
Manufacturer | |
Manufacturer Product Number | ADXL320EB |
Description | BOARD EVAL FOR ADXL320 |
Customer Reference | |
Detailed Description | ADXL320 iMEMS® Accelerometer, 2 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 2 Axis | |
Sensing Range | ±5g | |
Interface | Analog | |
Sensitivity | 174mV/g | |
Voltage - Supply | 2.4V ~ 5.25V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ADXL320 | |
Note | - |

