
ADXL314WBCPZ-RL | |
|---|---|
DigiKey Part Number | 505-ADXL314WBCPZ-RLTR-ND - Tape & Reel (TR) 505-ADXL314WBCPZ-RLCT-ND - Cut Tape (CT) 505-ADXL314WBCPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL314WBCPZ-RL |
Description | HI-G LOW POWER XL FOR CBM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±200g 3.125Hz ~ 1.6kHz 32-LFCSP-LQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL314WBCPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±200g | |
Sensitivity (LSB/g) | 20.48 | |
Sensitivity (mV/g) | - | |
Bandwidth | 3.125Hz ~ 1.6kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 2V ~ 3.6V | |
Features | Adjustable Bandwidth, Sleep Mode, Standby Mode | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-LQ (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 € | 7,72 € |
| 5 | 6,97800 € | 34,89 € |
| 10 | 6,70300 € | 67,03 € |
| 25 | 6,37400 € | 159,35 € |
| 50 | 6,14920 € | 307,46 € |
| 100 | 5,94300 € | 594,30 € |
| 500 | 5,84086 € | 2.920,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 5,10056 € | 20.402,24 € |
| Unit Price without VAT: | 7,72000 € |
|---|---|
| Unit Price with VAT: | 9,18680 € |












