
ADXL204EB | |
|---|---|
DigiKey Part Number | ADXL204EB-ND |
Manufacturer | |
Manufacturer Product Number | ADXL204EB |
Description | BOARD EVAL FOR ADXL204CE |
Customer Reference | |
Detailed Description | ADXL204 iMEMS® Accelerometer, 2 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Sensor Type | Accelerometer, 2 Axis | |
Sensing Range | ±1.7g | |
Interface | Analog | |
Sensitivity | 620mV/g | |
Voltage - Supply | 3V ~ 6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ADXL204 | |
Note | - |

