
ADXL204CE | |
|---|---|
DigiKey Part Number | ADXL204CE-ND |
Manufacturer | |
Manufacturer Product Number | ADXL204CE |
Description | IC ACCEL DUAL-AX 3.3V 1.7G 8CLCC |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±1.7g 8-LCC (5x5) |
Datasheet | Datasheet |
Category | Acceleration Range ±1.7g |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 6V |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-CLCC |
Part Status Discontinued at DigiKey | Supplier Device Package 8-LCC (5x5) |
Axis X, Y |

