



ADXL203EB | |
|---|---|
DigiKey Part Number | 505-ADXL203EB-ND |
Manufacturer | |
Manufacturer Product Number | ADXL203EB |
Description | BOARD EVAL FOR ADXL203 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADXL203 iMEMS® Accelerometer, 2 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, 2 Axis | |
Sensing Range | ±1.7g | |
Interface | Analog | |
Sensitivity | 1000mV/g | |
Voltage - Supply | 3V ~ 6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ADXL203 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,80000 € | 52,80 € |
| Unit Price without VAT: | 52,80000 € |
|---|---|
| Unit Price with VAT: | 62,83200 € |




