



ADXL1004BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADXL1004BCPZ-RL7TR-ND - Tape & Reel (TR) 505-ADXL1004BCPZ-RL7CT-ND - Cut Tape (CT) 505-ADXL1004BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL1004BCPZ-RL7 |
Description | ACCEL 500G ANALOG 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±500g 10kHz 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL1004BCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Analog | |
Axis | X | |
Acceleration Range | ±500g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | - | |
Bandwidth | 10kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 3.3V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-FQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,17000 € | 66,17 € |
| 5 | 62,77000 € | 313,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 51,28219 € | 51.282,19 € |
| Unit Price without VAT: | 66,17000 € |
|---|---|
| Unit Price with VAT: | 78,74230 € |


