Similar




ADXL001-70BEZ-R7 | |
|---|---|
DigiKey Part Number | ADXL001-70BEZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADXL001-70BEZ-R7 |
Description | ACCELEROMETER 70G ANALOG 8LCC |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±70g 32kHz 8-CLCC (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL001-70BEZ-R7 Models |
Category | Bandwidth 32kHz |
Manufacturer Analog Devices Inc. | Output Type Analog Voltage |
Series | Voltage - Supply 3.135V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Analog | Package / Case 8-CLCC |
Axis X | Supplier Device Package 8-CLCC (5x5) |
Acceleration Range ±70g | Base Product Number |
Sensitivity (mV/g) 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADXL1002BCPZ-RL7 | Analog Devices Inc. | 743 | 505-ADXL1002BCPZ-RL7CT-ND | 59,49000 € | Similar |


