


ADW75001Z-0REEL7 | |
|---|---|
DigiKey Part Number | ADW75001Z-0REEL7TR-ND - Tape & Reel (TR) ADW75001Z-0REEL7CT-ND - Cut Tape (CT) ADW75001Z-0REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADW75001Z-0REEL7 |
Description | +2.7-5.5V VOUT TEMP SENSOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADW75001Z-0REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 10mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±3°C | |
Test Condition | 25°C (10°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 2,33000 € | 23,30 € |
| 25 | 1,99600 € | 49,90 € |
| 100 | 1,61750 € | 161,75 € |
| 250 | 1,43164 € | 357,91 € |
| 500 | 1,31734 € | 658,67 € |
| 1.000 | 1,22162 € | 1.221,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,19838 € | 3.595,14 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |





