


ADW71205WSTZ | |
|---|---|
DigiKey Part Number | ADW71205WSTZ-ND |
Manufacturer | |
Manufacturer Product Number | ADW71205WSTZ |
Description | IC DAS/ADC/DAC SPECIAL 44-LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 b Serial 44-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADW71205WSTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Number of Channels | 2 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,59000 € | 30,59 € |
| 10 | 25,58700 € | 255,87 € |
| 29 | 23,88241 € | 692,59 € |
| 116 | 22,20647 € | 2.575,95 € |
| 261 | 21,46973 € | 5.603,60 € |
| Unit Price without VAT: | 30,59000 € |
|---|---|
| Unit Price with VAT: | 36,40210 € |

