
ADV7802BSTZ-80 | |
|---|---|
DigiKey Part Number | ADV7802BSTZ-80-ND |
Manufacturer | |
Manufacturer Product Number | ADV7802BSTZ-80 |
Description | IC VIDEO DECODER 176LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Decoder, Digitizer, Filter IC I2C ITU-R BT.656, NTSC, PAL, SECAM 176-LQFP (24x24) Package |
Datasheet | Datasheet |
EDA/CAD Models | ADV7802BSTZ-80 Models |
Category | Control Interface I2C |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.75V ~ 1.85V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 176-LQFP |
Function Decoder, Digitizer, Filter | Supplier Device Package 176-LQFP (24x24) |
Applications Consumer Video | Base Product Number |
Standards ITU-R BT.656, NTSC, PAL, SECAM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,83000 € | 40,83 € |
| 10 | 33,45100 € | 334,51 € |
| 40 | 30,83150 € | 1.233,26 € |
| 120 | 29,37017 € | 3.524,42 € |
| 280 | 28,51418 € | 7.983,97 € |
| Unit Price without VAT: | 40,83000 € |
|---|---|
| Unit Price with VAT: | 48,58770 € |

