
ADV7682WBSWZ | |
|---|---|
DigiKey Part Number | ADV7682WBSWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV7682WBSWZ |
Description | IC APIX2 DUAL HDMI/HDCP 100LQFP |
Customer Reference | |
Detailed Description | HDMI Interface 100-LQFP-EP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Applications | HDMI | |
Interface | - | |
Voltage - Supply | - | |
Package / Case | 100-LQFP Exposed Pad | |
Supplier Device Package | 100-LQFP-EP (14x14) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Base Product Number |

