
ADV7610BBCZ-P-RL | |
|---|---|
DigiKey Part Number | 505-ADV7610BBCZ-P-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADV7610BBCZ-P-RL |
Description | IC VIDEO HDMI/RCVR 76CSPBGA |
Customer Reference | |
Detailed Description | Video Receiver IC I2C IEC 60958 76-CSPBGA (6x6) Package |
Datasheet | Datasheet |
EDA/CAD Models | ADV7610BBCZ-P-RL Models |
Category | Control Interface I2C |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.14V ~ 3.46V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 76-LFBGA, CSPBGA |
Function Receiver | Supplier Device Package 76-CSPBGA (6x6) |
Applications Consumer Video | Base Product Number |
Standards IEC 60958 |

