
ADV7533BCBZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADV7533BCBZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADV7533BCBZ-RL7 |
Description | IC VIDEO TRANSCEIVER 49WLCSP |
Customer Reference | |
Detailed Description | Video Receiver IC I2C, I2S, Serial CEA-861E, DVI 1.0, HDMI 1.3 49-WLCSP (3.45x3.45) Package |
Datasheet | Datasheet |
EDA/CAD Models | ADV7533BCBZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Receiver | |
Applications | Consumer Video | |
Standards | CEA-861E, DVI 1.0, HDMI 1.3 | |
Control Interface | I2C, I2S, Serial | |
Voltage - Supply | 1.8V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 49-UFBGA, WLCSP | |
Supplier Device Package | 49-WLCSP (3.45x3.45) | |
Base Product Number |



