
ADV7521NK/PCBZ | |
|---|---|
DigiKey Part Number | ADV7521NK/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV7521NK/PCBZ |
Description | EVAL BOARD FOR ADV7520NK |
Customer Reference | |
Detailed Description | ADV7520NK Advantiv® Video Processing Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Video | |
Function | Video Processing | |
Embedded | Yes, Other | |
Utilized IC / Part | ADV7520NK | |
Primary Attributes | HDMI/DVI Transmitter | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - |

