
ADV7510BSTZ-P | |
|---|---|
DigiKey Part Number | ADV7510BSTZ-P-ND |
Manufacturer | |
Manufacturer Product Number | ADV7510BSTZ-P |
Description | IC INTERFACE SPECIALIZED 100LQFP |
Customer Reference | |
Detailed Description | Interface 100-LQFP (14x14) |
EDA/CAD Models | ADV7510BSTZ-P Models |
Category | Package / Case 100-LQFP |
Manufacturer Analog Devices Inc. | Supplier Device Package 100-LQFP (14x14) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Base Product Number |
Voltage - Supply 5V |

