
ADV7403BSTZ-110 | |
|---|---|
DigiKey Part Number | 505-ADV7403BSTZ-110-ND |
Manufacturer | |
Manufacturer Product Number | ADV7403BSTZ-110 |
Description | IC VIDEO DECODER 100LQFP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Video Decoder, Digitizer IC Serial ITU-R BT.656, NTSC, PAL, SECAM 100-LQFP (14x14) Package |
Datasheet | Datasheet |
EDA/CAD Models | ADV7403BSTZ-110 Models |
Category | Control Interface Serial |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 100-LQFP |
Function Decoder, Digitizer | Supplier Device Package 100-LQFP (14x14) |
Applications Consumer Video | Base Product Number |
Standards ITU-R BT.656, NTSC, PAL, SECAM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,22000 € | 66,22 € |
| 16 | 53,48938 € | 855,83 € |
| 32 | 51,57906 € | 1.650,53 € |
| 112 | 48,94232 € | 5.481,54 € |
| Unit Price without VAT: | 66,22000 € |
|---|---|
| Unit Price with VAT: | 78,80180 € |



