
ADV7392BCPZ | |
|---|---|
DigiKey Part Number | 505-ADV7392BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV7392BCPZ |
Description | IC VIDEO ENCODER 10BIT 40LFCSP |
Customer Reference | |
Detailed Description | Video Encoder IC DVD, Game Consoles, Media Players 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7392BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | Video Encoder | |
Applications | DVD, Game Consoles, Media Players | |
Voltage - Supply, Analog | 2.6V ~ 3.46V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Base Product Number |

