
ADV7390BCPZ | |
|---|---|
DigiKey Part Number | ADV7390BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV7390BCPZ |
Description | IC VIDEO ENCODER 10BIT 32LFCSP |
Customer Reference | |
Detailed Description | Video Encoder IC DVD, Game Consoles, Media Players 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7390BCPZ Models |
Category | Voltage - Supply, Analog 2.6V ~ 3.46V |
Manufacturer Analog Devices Inc. | Voltage - Supply, Digital 1.71V ~ 1.89V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 32-VFQFN Exposed Pad, CSP |
Type Video Encoder | Supplier Device Package 32-LFCSP-VQ (5x5) |
Applications DVD, Game Consoles, Media Players | Base Product Number |

