
ADV7344BSTZ | |
|---|---|
DigiKey Part Number | ADV7344BSTZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV7344BSTZ |
Description | IC ENCODER VID 14BIT DAC 64LQFP |
Customer Reference | |
Detailed Description | Video Encoder IC DVD, Blu-Ray 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7344BSTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | Video Encoder | |
Applications | DVD, Blu-Ray | |
Voltage - Supply, Analog | 2.6V ~ 3.46V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP-VQ (9x9) | |
Base Product Number |

