


ADV7343WBSTZ-RL | |
|---|---|
DigiKey Part Number | ADV7343WBSTZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADV7343WBSTZ-RL |
Description | IC ENCODER VID 12BIT DAC 64LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Encoder IC DVD, Blu-Ray 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7343WBSTZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Video Encoder | |
Applications | DVD, Blu-Ray | |
Voltage - Supply, Analog | 2.6V ~ 3.46V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 13,50611 € | 20.259,17 € |
| Unit Price without VAT: | 13,50611 € |
|---|---|
| Unit Price with VAT: | 16,07227 € |


