Video Encoder IC DVD, Blu-Ray 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Video Encoder IC DVD, Blu-Ray 64-LQFP (10x10)
64 LQFP Pin View

ADV7340BSTZ

DigiKey Part Number
ADV7340BSTZ-ND
Manufacturer
Manufacturer Product Number
ADV7340BSTZ
Description
IC DAC 12BIT 4XOS ENCODER 64LQFP
Customer Reference
Detailed Description
Video Encoder IC DVD, Blu-Ray 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADV7340BSTZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Type
Video Encoder
Applications
DVD, Blu-Ray
Voltage - Supply, Analog
2.6V ~ 3.46V
Voltage - Supply, Digital
1.71V ~ 1.89V
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.