
ADV7320KSTZ | |
|---|---|
DigiKey Part Number | ADV7320KSTZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV7320KSTZ |
Description | IC ENCODER VID 12BIT NSV 64LQFP |
Customer Reference | |
Detailed Description | Video Encoder IC EVD, DVD, SD/PS/HDTV 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7320KSTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | Video Encoder | |
Applications | EVD, DVD, SD/PS/HDTV | |
Voltage - Supply, Analog | 2.5V | |
Voltage - Supply, Digital | 2.5V | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) |

