
ADV7283BCPZ | |
|---|---|
DigiKey Part Number | ADV7283BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV7283BCPZ |
Description | IC DECODER 10BIT 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Decoder Interface 10 b I2C 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7283BCPZ Models |
Category | Sigma Delta No |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 1.71V ~ 1.89V |
Packaging Tray | Voltage - Supply, Digital 1.71V ~ 1.89V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Video Decoder | Mounting Type Surface Mount |
Data Interface I2C | Package / Case 32-WFQFN Exposed Pad, CSP |
Resolution (Bits) 10 b | Supplier Device Package 32-LFCSP (5x5) |
Number of ADCs / DACs 1 / 0 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,39000 € | 17,39 € |
| 10 | 13,87500 € | 138,75 € |
| 61 | 12,33393 € | 752,37 € |
| 122 | 11,92197 € | 1.454,48 € |
| 305 | 11,48705 € | 3.503,55 € |
| 549 | 11,26151 € | 6.182,57 € |
| Unit Price without VAT: | 17,39000 € |
|---|---|
| Unit Price with VAT: | 20,69410 € |


