
ADV7281AWBCPZ-M-RL | |
|---|---|
DigiKey Part Number | 505-ADV7281AWBCPZ-M-RLTR-ND - Tape & Reel (TR) 505-ADV7281AWBCPZ-M-RLCT-ND - Cut Tape (CT) 505-ADV7281AWBCPZ-M-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADV7281AWBCPZ-M-RL |
Description | 10-BIT SD DIFF VIDEO DECODER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Video Interface 10 b I2C, Serial 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7281AWBCPZ-M-RL Models |
Category | Voltage - Supply, Analog 1.71V ~ 1.89V |
Manufacturer Analog Devices Inc. | Voltage - Supply, Digital 1.71V ~ 1.89V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Grade Automotive |
Type Video | Mounting Type Surface Mount |
Data Interface I2C, Serial | Package / Case 32-WFQFN Exposed Pad, CSP |
Resolution (Bits) 10 b | Supplier Device Package 32-LFCSP (5x5) |
Number of ADCs / DACs 1 / 0 | Base Product Number |
Sigma Delta No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,88000 € | 17,88 € |
| 10 | 14,28000 € | 142,80 € |
| 25 | 13,38000 € | 334,50 € |
| 100 | 12,56140 € | 1.256,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 11,00727 € | 55.036,35 € |
| Unit Price without VAT: | 17,88000 € |
|---|---|
| Unit Price with VAT: | 21,27720 € |

