


ADV7202KSTZ | |
|---|---|
DigiKey Part Number | ADV7202KSTZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV7202KSTZ |
Description | IC CODEC VIDEO 10BIT 64LQFP |
Customer Reference | |
Detailed Description | Video Interface 12, 10 b Serial 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7202KSTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Video | |
Data Interface | Serial | |
Resolution (Bits) | 12, 10 b | |
Number of ADCs / DACs | 1 / 4 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |

