
ADV7194KSTZ | |
|---|---|
DigiKey Part Number | 505-ADV7194KSTZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV7194KSTZ |
Description | IC ENCODER VIDEO EXT-10 80-LQFP |
Customer Reference | |
Detailed Description | Video Encoder IC DVD, PC Video, Multimedia 80-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7194KSTZ Models |
Category | Voltage - Supply, Analog 3.3V ~ 5V |
Manufacturer Analog Devices Inc. | Voltage - Supply, Digital 3.3V ~ 5V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 80-LQFP |
Type Video Encoder | Supplier Device Package 80-LQFP (14x14) |
Applications DVD, PC Video, Multimedia | Base Product Number |

