Similar

ADV7189BKSTZ | |
|---|---|
DigiKey Part Number | ADV7189BKSTZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV7189BKSTZ |
Description | IC DECODER VIDEO W/ADC 80LQFP |
Customer Reference | |
Detailed Description | Video Decoder IC Set-Top Boxes, Video Players, Recorders 80-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7189BKSTZ Models |
Category | Voltage - Supply, Analog 3.15V ~ 3.45V |
Manufacturer Analog Devices Inc. | Voltage - Supply, Digital 1.65V ~ 2V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 80-LQFP |
Type Video Decoder | Supplier Device Package 80-LQFP (14x14) |
Applications Set-Top Boxes, Video Players, Recorders | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADV7188BSTZ | Analog Devices Inc. | 0 | ADV7188BSTZ-ND | 51,34000 € | Similar |


