Similar

ADV7183BKSTZ | |
|---|---|
DigiKey Part Number | ADV7183BKSTZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV7183BKSTZ |
Description | IC VIDEO DECODER NTSC 80-LQFP |
Customer Reference | |
Detailed Description | Video Decoder IC Projectors, Recorders, Security 80-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7183BKSTZ Models |
Category | Voltage - Supply, Analog 3.15V ~ 3.45V |
Manufacturer Analog Devices Inc. | Voltage - Supply, Digital 1.65V ~ 2V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 80-LQFP |
Type Video Decoder | Supplier Device Package 80-LQFP (14x14) |
Applications Projectors, Recorders, Security | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADV7184BSTZ | Analog Devices Inc. | 0 | 505-ADV7184BSTZ-ND | 27,34000 € | Similar |


