
ADV7182BCPZ | |
|---|---|
DigiKey Part Number | ADV7182BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV7182BCPZ |
Description | IC VIDEO DECODER 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC I2C, Serial ITU-R BT.656, NTSC, PAL, SECAM 32-LFCSP (5x5) Package |
Datasheet | Datasheet |
EDA/CAD Models | ADV7182BCPZ Models |
Category | Control Interface I2C, Serial |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-WFQFN Exposed Pad, CSP |
Function Decoder | Supplier Device Package 32-LFCSP (5x5) |
Applications Consumer Video | Base Product Number |
Standards ITU-R BT.656, NTSC, PAL, SECAM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 € | 15,96 € |
| 10 | 12,69800 € | 126,98 € |
| 67 | 11,21254 € | 751,24 € |
| 134 | 10,84037 € | 1.452,61 € |
| 268 | 10,53388 € | 2.823,08 € |
| 536 | 10,28166 € | 5.510,97 € |
| Unit Price without VAT: | 15,96000 € |
|---|---|
| Unit Price with VAT: | 18,99240 € |

