
ADV7181DWBCPZ | |
|---|---|
DigiKey Part Number | 505-ADV7181DWBCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV7181DWBCPZ |
Description | IC VIDEO DECODER SD/HD 64LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC Video 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Video Decoder | |
Applications | Video | |
Voltage - Supply, Analog | 3.15V ~ 3.45V | |
Voltage - Supply, Digital | 1.65V ~ 2V | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP-VQ (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,40000 € | 17,40 € |
| 10 | 13,88000 € | 138,80 € |
| 62 | 12,32468 € | 764,13 € |
| 124 | 11,91371 € | 1.477,30 € |
| 310 | 11,47974 € | 3.558,72 € |
| 558 | 11,25478 € | 6.280,17 € |
| Unit Price without VAT: | 17,40000 € |
|---|---|
| Unit Price with VAT: | 20,70600 € |

