


ADV7180WBCPZ | |
|---|---|
DigiKey Part Number | ADV7180WBCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV7180WBCPZ |
Description | IC VIDEO DECODER 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC I2C, Serial ITU-R BT.656, NTSC, PAL, SECAM 40-LFCSP-VQ (6x6) Package |
Datasheet | Datasheet |
EDA/CAD Models | ADV7180WBCPZ Models |
Category | Control Interface I2C, Serial |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.8V ~ 3.3V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Function Decoder | Package / Case 40-VFQFN Exposed Pad, CSP |
Applications Professional Video | Supplier Device Package 40-LFCSP-VQ (6x6) |
Standards ITU-R BT.656, NTSC, PAL, SECAM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,55000 € | 19,55 € |
| 10 | 15,65800 € | 156,58 € |
| 51 | 14,08431 € | 718,30 € |
| 102 | 13,60451 € | 1.387,66 € |
| 255 | 13,09796 € | 3.339,98 € |
| 510 | 12,79267 € | 6.524,26 € |
| Unit Price without VAT: | 19,55000 € |
|---|---|
| Unit Price with VAT: | 23,26450 € |




