


ADV7180BST48Z-RL | |
|---|---|
DigiKey Part Number | ADV7180BST48Z-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADV7180BST48Z-RL |
Description | IC VIDEO DECODER 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC I2C, Serial ITU-R BT.656, NTSC, PAL, SECAM 48-LQFP (7x7) Package |
Datasheet | Datasheet |
EDA/CAD Models | ADV7180BST48Z-RL Models |
Category | Control Interface I2C, Serial |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.8V ~ 3.3V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-LQFP |
Function Decoder | Supplier Device Package 48-LQFP (7x7) |
Applications Professional Video | Base Product Number |
Standards ITU-R BT.656, NTSC, PAL, SECAM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 10,03342 € | 20.066,84 € |
| Unit Price without VAT: | 10,03342 € |
|---|---|
| Unit Price with VAT: | 11,93977 € |




