


ADV7173KSTZ-REEL | |
|---|---|
DigiKey Part Number | ADV7173KSTZ-REELTR-ND - Tape & Reel (TR) ADV7173KSTZ-REELCT-ND - Cut Tape (CT) ADV7173KSTZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADV7173KSTZ-REEL |
Description | IC DAC VIDEO NTSC 6-CH 48LQFP |
Customer Reference | |
Detailed Description | Video Encoder IC Multimedia 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7173KSTZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Video Encoder | |
Applications | Multimedia | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |

