



ADV7123JSTZ240 | |
|---|---|
DigiKey Part Number | 505-ADV7123JSTZ240-ND |
Manufacturer | |
Manufacturer Product Number | ADV7123JSTZ240 |
Description | IC DAC 10BIT A-OUT 48LQFP |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 3 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7123JSTZ240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Number of Bits | 10 | |
Number of D/A Converters | 3 | |
Settling Time | - | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V, 5V | |
Voltage - Supply, Digital | 3V ~ 3.6V, 5V | |
INL/DNL (LSB) | ±0.5, ±0.25 | |
Architecture | Current Source | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |

