


ADV7120KPZ80 | |
|---|---|
DigiKey Part Number | ADV7120KPZ80-ND |
Manufacturer | |
Manufacturer Product Number | ADV7120KPZ80 |
Description | IC DAS/ADC/DAC SPECIAL 44-PLCC |
Customer Reference | |
Detailed Description | Parallel 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7120KPZ80 Models |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 44-LCC (J-Lead) |
Part Status Obsolete | Supplier Device Package 44-PLCC (16.59x16.59) |
Data Interface Parallel | Base Product Number |

