Telecommunications, Video Switch IC 1 Channel 72-LFCSP-VQ (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecommunications, Video Switch IC 1 Channel 72-LFCSP-VQ (10x10)
72-LFCSP

ADV3228ACPZ

DigiKey Part Number
505-ADV3228ACPZ-ND
Manufacturer
Manufacturer Product Number
ADV3228ACPZ
Description
IC CROSSPOINT SW 8X8 72LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Telecommunications, Video Switch IC 1 Channel 72-LFCSP-VQ (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADV3228ACPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Applications
Telecommunications, Video
Multiplexer/Demultiplexer Circuit
8:8
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±4.5V ~ 5.5V
-3db Bandwidth
1.2GHz
Features
Buffered
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
72-VFQFN Exposed Pad, CSP
Supplier Device Package
72-LFCSP-VQ (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
163,78000 $63,78 $
1750,99529 $866,92 $
3449,13529 $1.670,60 $
10246,83725 $4.777,40 $
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:63,78000 $
Unit Price with VAT:75,89820 $