Telecommunications, Video Switch IC 1 Channel 100-LFCSP-VQ (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADV3227ACPZ

DigiKey Part Number
505-ADV3227ACPZ-ND
Manufacturer
Manufacturer Product Number
ADV3227ACPZ
Description
IC CROSSPOINT SW 16X16 100LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Telecommunications, Video Switch IC 1 Channel 100-LFCSP-VQ (12x12)
Datasheet
 Datasheet
EDA/CAD Models
ADV3227ACPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Applications
Telecommunications, Video
Multiplexer/Demultiplexer Circuit
16:16
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±4.5V ~ 5.5V
-3db Bandwidth
750MHz
Features
Buffered
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-VFQFN Exposed Pad
Supplier Device Package
100-LFCSP-VQ (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1172,50000 €172,50 €
10147,08000 €1.470,80 €
25140,73680 €3.518,42 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:172,50000 €
Unit Price with VAT:205,27500 €