
ADV3226ACPZ | |
|---|---|
DigiKey Part Number | 505-ADV3226ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV3226ACPZ |
Description | IC CROSSPOINT SW 16X16 100LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Telecommunications, Video Switch IC 1 Channel 100-LFCSP-VQ (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADV3226ACPZ Models |
Category | -3db Bandwidth 820MHz |
Manufacturer Analog Devices Inc. | Features Buffered |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Applications Telecommunications, Video | Package / Case 100-VFQFN Exposed Pad |
Multiplexer/Demultiplexer Circuit 16:16 | Supplier Device Package 100-LFCSP-VQ (12x12) |
Number of Channels 1 | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,50000 € | 172,50 € |
| 10 | 147,08000 € | 1.470,80 € |
| 25 | 140,73680 € | 3.518,42 € |
| Unit Price without VAT: | 172,50000 € |
|---|---|
| Unit Price with VAT: | 205,27500 € |

