
ADV3222ARZ-R7 | |
|---|---|
DigiKey Part Number | ADV3222ARZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADV3222ARZ-R7 |
Description | IC SWITCH SP4T X 1 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADV3222ARZ-R7 Models |
Category | Channel Capacitance (CS(off), CD(off)) 1.8pF |
Manufacturer Analog Devices Inc. | Current - Leakage (IS(off)) (Max) 2µA (Typ) |
Packaging Tape & Reel (TR) | Crosstalk -58dB @ 100MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Switch Circuit SP4T | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 4:1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±4.5V ~ 5.5V | Base Product Number |
-3db Bandwidth 800MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,44464 € | 4.444,64 € |
| Unit Price without VAT: | 4,44464 € |
|---|---|
| Unit Price with VAT: | 5,28912 € |

