Video Switch IC 1 Channel 176-LQFP-EP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADV3203ASWZ

DigiKey Part Number
ADV3203ASWZ-ND
Manufacturer
Manufacturer Product Number
ADV3203ASWZ
Description
IC CROSSPOINT SWIT 32X16 176LQFP
Customer Reference
Detailed Description
Video Switch IC 1 Channel 176-LQFP-EP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
ADV3203ASWZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±2.5V, 3.3V
Manufacturer
Analog Devices Inc.
-3db Bandwidth
300MHz
Packaging
Tray
Features
Buffered, RGB
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C (TA)
Applications
Video
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
32:16
Package / Case
176-LQFP Exposed Pad
Number of Channels
1
Supplier Device Package
176-LQFP-EP (24x24)
Voltage - Supply, Single (V+)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.