
ADV3202-EVALZ | |
|---|---|
DigiKey Part Number | ADV3202-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV3202-EVALZ |
Description | EVAL BOARD FOR ADV3202 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | ADV3202 - Crosspoint Switch/Multiplexer Interface Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ADV3202 |
Manufacturer Analog Devices Inc. | Primary Attributes 32 x 16 Video Crosspoint Switch |
Packaging Box | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s), Cable(s) |
Type Interface | Base Product Number |
Function Crosspoint Switch/Multiplexer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.531,54000 € | 3.531,54 € |
| Unit Price without VAT: | 3.531,54000 € |
|---|---|
| Unit Price with VAT: | 4.202,53260 € |

